Vishay DG2011DX-T1-E3 technical specifications.
| Drain to Source Resistance | 2R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Power Dissipation | 172mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2011DX-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.