Vishay DG2019DN-T1-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2019DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
