
The DG2031DQ-T1 is a dual channel op-amp from Vishay, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. This device is not RoHS compliant.
Vishay DG2031DQ-T1 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG2031DQ-T1 to view detailed technical specifications.
No datasheet is available for this part.
