Vishay DG211BDY-T1-E3/BKN technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Turn-On Delay Time | 120ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG211BDY-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.