Vishay DG221AK883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 7V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG221AK883 to view detailed technical specifications.
No datasheet is available for this part.