Vishay DG2520DV-T1 technical specifications.
| Package/Case | TSOP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2520DV-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.