Vishay DG301BDJE3 technical specifications.
| Drain to Source Resistance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 230uA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG301BDJE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.