Vishay DG3536DB-T1-E1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG3536DB-T1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.