
CMOS differential multiplexer, featuring 4 channels and 1 function. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 16-terminal component has a compact 1.8 x 2.6 mm MQFN package. Nominal supply voltage is 5V, with a range of 3V to 8V, and a nominal negative supply voltage of -5V.
Vishay DG4052EEN-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG4052EEN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.