Vishay DG405AP/883 technical specifications.
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG405AP/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.