Vishay DG407DY technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG407DY to view detailed technical specifications.
No datasheet is available for this part.