8-CH MULTIPLEXER
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Height | 0.061inch |
| Length | 0.393inch |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Width | 0.157inch |
| RoHS | Compliant |