Vishay DG408LDY-E3/BKN technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Dual Supply Voltage | 6V |
| Height | 0.061inch |
| Length | 0.393inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| On-State Resistance | 35R |
| Operating Supply Voltage | 12V |
| Power Dissipation | 600mW |
| Turn-On Delay Time | 55ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG408LDY-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.