Vishay DG411DY-T1-E3/BKN technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25R |
| Height | 0.061inch |
| Length | 0.393inch |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Power Dissipation | 0.35uW |
| Turn-On Delay Time | 110ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG411DY-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.