Vishay DG413HSAZ\883 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG413HSAZ\883 to view detailed technical specifications.
No datasheet is available for this part.