Vishay DG442AP/883 technical specifications.
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG442AP/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.