Vishay DG459AK technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Switches | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG459AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.