Vishay DG485DN technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 3uA |
| Max Supply Voltage | 25V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Supply Current | 1nA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG485DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.