Vishay DG601AK technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG601AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.