Vishay DG613AK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 21V |
| Min Dual Supply Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Operating Supply Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | DG61xA |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG613AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.