Vishay DG9453EN-T1-E4 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | WFQFN |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9453EN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
