Vishay DRA127-821-R technical specifications.
| Current | 4.5A |
| DC Resistance (DCR) | 63mR |
| Inductance | 4.7uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Saturation Current | 10A |
| Series | IHLP® |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DRA127-821-R to view detailed technical specifications.
No datasheet is available for this part.