Vishay DTV56L/45 technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 130A |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DTV56L/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.