Vishay EB41-S0C184XF technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | EB4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB41-S0C184XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
