The EB41-S0C5060X is a 100-position, 2-row through-hole cantilever female connector with a card thickness of 1.8mm. It features a bronze contact material with gold plating and a glass insulation material. The connector is designed for use in temperatures ranging from -65°C to 125°C and is available in bulk packaging. It is part of the EB4 series from Vishay.
Vishay EB41-S0C5060X technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EB4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB41-S0C5060X to view detailed technical specifications.
No datasheet is available for this part.