
The EB41-S0K506XF is a 100-position 2-row through-hole cantilever female connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a card thickness of 1.8mm and a pitch of 2.54mm. The connector is made of bronze with a gold plating and features a glass insulation material. It is available in bulk packaging and has a wire wrap termination.
Vishay EB41-S0K506XF technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | EB4 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB41-S0K506XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
