The EB43-C65SGW card edge connector from Vishay features 130 SKT contacts with a 2.54mm terminal pitch. It is designed for board-to-board and mezzanine applications, with a maximum operating temperature range of -65°C to 125°C. The connector is rated for 650VAC and has a maximum current rating of 3A. It is suitable for through-hole mounting and is available in a standard card edge configuration.
Vishay EB43-C65SGW technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 130 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 650VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EB43-C65SGW to view detailed technical specifications.
No datasheet is available for this part.