Vishay EB61-2R49SGXF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EB61-2R49SGXF to view detailed technical specifications.
No datasheet is available for this part.