The EB62-S0K4040X is a 2-row, 80-position through hole cantilever female connector from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a card thickness of 1.8mm and is made with a bronze contact material with gold plating. The connector is packaged in bulk and has a glass insulation material. It is designed for use in audio and video applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay EB62-S0K4040X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | EB6 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB62-S0K4040X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.