The EB63-S0C1460W is a 28-position, 2-row through hole cantilever female connector from Vishay, with a max operating temperature of 125°C and a min operating temperature of -65°C. It features a gold-plated bronze contact material and a glass insulation material. The connector is available in bulk packaging and is RoHS compliant. It has a pitch of 0.125inch and a card thickness of 0.071inch.
Vishay EB63-S0C1460W technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C1460W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.