This 2-position cantilever female connector features a 50-position design with a 3.17mm pitch and is suitable for through-hole mounting. The connector is constructed with a bronze contact material and gold plating, with a glass insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and is packaged in bulk.
Vishay EB63-S0C2560X technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C2560X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.