The EB63-S0C3540X-19 is a 70-position, 2-row cantilever female connector with a through hole mount and 0.125inch pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of bronze with a gold plating and has a glass insulation material. It is available in a bulk packaging option and is compliant with RoHS regulations.
Vishay EB63-S0C3540X-19 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C3540X-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.