The EB63-S0C3540X-50 is a female cantilever contact connector with 70 positions in a 2-row configuration. It is designed for through hole mounting and features a maximum operating temperature of 125°C. The connector has a card thickness of 0.071inch and a pitch of 0.125inch. The contacts are made of bronze with a gold plating and are insulated with glass. The connector is available in bulk packaging.
Vishay EB63-S0C3540X-50 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C3540X-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.