The EB63-S0C3560X is a 70-position, 2-row through-hole cantilever female connector from Vishay. It features a card thickness of 1.8mm and is constructed with bronze contacts plated with gold. The connector is made with glass insulation and is available in bulk packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Vishay EB63-S0C3560X technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C3560X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.