This 56-position 2-row cantilever female I/O connector is designed for through hole mount applications and features a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and has a glass insulation material. It is available in bulk packaging and is compliant with RoHS regulations.
Vishay EB63-S2R2840W technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S2R2840W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.