Vishay EB71S-SA0640V technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EB7S |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay EB71S-SA0640V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.