This 12-position female loop bellows connector features a 2-row configuration with a pitch of 3.96mm. It is designed for panel mounting and is constructed with a bronze contact material plated with gold. The connector has a card thickness of 1.8mm and is available in a bulk packaging configuration. It operates within a temperature range of -55°C to 125°C.
Vishay EB81-S0A0640V technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0A0640V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.