The EB81-S0A1040V is a 20-position, 2-row female loop bellows connector from Vishay. It features a green color and a maximum operating temperature of 125°C. The connector has a contact material of bronze with a gold plating and a loop bellows contact type. It is designed for panel mount applications and has a pitch of 3.96mm.
Vishay EB81-S0A1040V technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0A1040V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.