The EB81-S0D2260X is a female 44-position 2-row through-hole connector with a loop bellows contact type. It features a green color and is made with bronze contact material with gold plating. The operating temperature range is -55°C to 125°C. The connector is available in bulk packaging and has a pitch of 0.156inch.
Vishay EB81-S0D2260X technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0D2260X to view detailed technical specifications.
No datasheet is available for this part.