
This is a straddle mount edge board connector with 50 positions and 2 rows, featuring a 0.156inch pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold plating and has a loop bellows contact type. It is available in bulk packaging and has a card thickness of 0.071inch.
Vishay EB81-S0E2540W technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0E2540W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.