The EB81-S0K1540X is a 30-position, 2-row through-hole female audio/video connector with a green color and a maximum operating temperature of 125°C. It features a loop bellows contact type with a gold contact plating and a bronze contact material. The connector is available in bulk packaging and has a pitch of 0.156inch. It is part of the EB8 series and is suitable for use in applications where a high level of reliability is required.
Vishay EB81-S0K1540X technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0K1540X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.