The EB81-S0L1260W is a 24-position, 2-row through-hole female audio/video connector from Vishay. It features a green color and a bronze contact material with gold plating. The connector has a loop bellows contact type and a maximum operating temperature of 125°C. It is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Vishay EB81-S0L1260W technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0L1260W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.