The EB81-S0L1540X is a 30-position, 2-row through-hole female connector with a loop bellows contact type. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and has a card thickness of 1.8mm. The contacts are made of bronze with a gold plating and are suitable for solder termination.
Vishay EB81-S0L1540X technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0L1540X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.