Vishay EB82-S0L2260X technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Phenolic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB82-S0L2260X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.