Conn Card Edge SKT 36 POS 3.96mm Solder ST Thru-Hole
Vishay EB83-E18SGW-M101 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EB83-E18SGW-M101 to view detailed technical specifications.
No datasheet is available for this part.