The EB83-S0K2260X is a female loop bellows connector with 44 positions in a 2-row configuration. It is designed for through hole mounting and features a maximum operating temperature range of -55°C to 125°C. The connector is made from lead-free materials and is compliant with RoHS regulations. It has a pitch of 3.96mm and is available in bulk packaging.
Vishay EB83-S0K2260X technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB83-S0K2260X to view detailed technical specifications.
No datasheet is available for this part.