Vishay EBT156-10R2X technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | EBT156 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EBT156-10R2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.