Vishay EBT156-18A2W technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EBT156 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay EBT156-18A2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.