Vishay EBT156-18R2X-A9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EBT156 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EBT156-18R2X-A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.