Vishay EBT15618A2X technical specifications.
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED PHENOLIC |
| Total Number of Contacts | 36 |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay EBT15618A2X to view detailed technical specifications.
No datasheet is available for this part.